The D55342K07B715DR is a thin film chip resistor from Vishay with a resistance of 715 ohms and a tolerance of 1%. It is packaged in a 1206 case and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and meets the military standard MIL-PRF-55342. Its dimensions are 1.6mm in width, 3.2mm in length, and 1.6mm in depth, with a thickness of 381um.
Vishay D55342K07B715DR technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 715R |
| Resistor Type | Thin Film |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 1.6002mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B715DR to view detailed technical specifications.
No datasheet is available for this part.