The 1206 715R 1% Chip Resistor is a fixed resistor from Vishay, packaged in a 1206 case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This resistor is not RoHS compliant and is not radiation hardened. It meets the military standard MIL-PRF-55342.
Vishay D55342M07B715DRWB technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 715R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342M07B715DRWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.