Current Sense Resistors - SMD WSC-1-15 1 1%
Vishay DAL2699724-1 technical specifications.
| Package/Case | SMD/SMT |
| Series | DAL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DAL2699724-1 to view detailed technical specifications.
No datasheet is available for this part.