Cap Tant Wet 300uF 30V 10% (10.31 X 28.6mm) Axial (0.01%FR) 125C
Checking distributor stock and pricing after the page loads.
| Capacitance | 300uF |
| Package/Case | Axial |
| Dissipation Factor | 31% |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Not Compliant |