Ceramic Disc Capacitors 33PF 1KV 10%
Vishay DD330 technical specifications.
| Capacitance | 33pF |
| Package/Case | Ceramic |
| Lead Pitch | 6.35mm |
| Series | DD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DD330 to view detailed technical specifications.
No datasheet is available for this part.