
The Vishay DF02S/45 diode operates within a temperature range of -55°C to 150°C. It measures 3.3mm in height, 8.51mm in length, and 6.5mm in width. The diode is packaged in quantities of 80 and comes in rail or tube packaging. Note that this device contains lead and is not RoHS compliant.
Vishay DF02S/45 technical specifications.
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF02S/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
