Vishay DF02S/77 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| DC Rated Voltage | 200V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF02S/77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
