
Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFS T/R
Vishay DF02S27 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS | Not Compliant |
No datasheet is available for this part.
