
The DF06S/77 diode from Vishay features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 600V and an average rectified current of 1A. The diode is packaged in a surface mount configuration with a package quantity of 1500 units per reel. It is designed to handle a maximum surge current of 50A and a maximum reverse leakage current of 5uA.
Sign in to ask questions about the Vishay DF06S/77 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DF06S/77 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| DC Rated Voltage | 600V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF06S/77 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
