Quad SPST Analog Switch IC, featuring 4 independent single-pole single-throw switches. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. Supports supply voltages from 5V to 15V with a maximum input voltage of 15.3V. Packaged in a compact 4x4mm S-XQCC-N16 JEDEC package with 16 terminals.
Vishay DG1412EEN-T1-GE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Input Voltage-Max | 15.3 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG1412EEN-T1-GE4 to view detailed technical specifications.
No datasheet is available for this part.