
The DG2/4 diode from Vishay features a DO-204AP package and operates within a temperature range of -55°C to 175°C. It can withstand a maximum reverse voltage of 1.5kV and a maximum surge current of 40A. The diode also has a maximum reverse current of 5uA.
Sign in to ask questions about the Vishay DG2/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG2/4 technical specifications.
| Package/Case | DO-204AP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 40A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.5kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG2/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
