This dual op-amp from Vishay features a metal package and operates over a temperature range of -55°C to 125°C. It can handle a maximum supply voltage of 36V and a minimum of 13V. The device is designed for through-hole mounting and has a power dissipation of 450mW. With two channels and two inputs and outputs, this op-amp is suitable for a variety of applications.
Vishay DG200AAA-E3 technical specifications.
| Package/Case | Metal |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Power Dissipation | 450mW |
| RoHS | Compliant |
No datasheet is available for this part.