
This dual channel op-amp from Vishay features a gain-bandwidth of 2.2MHz, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The op-amp is available in a QFN package and is packaged on a tape and reel for easy handling.
Sign in to ask questions about the Vishay DG2018DN-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG2018DN-T1-E3 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2018DN-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
