Analog Switch Quad SPST 16-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.88W |
| RoHS Compliant | No |
| RoHS | Not Compliant |