
The DG2743DQ-T1 is a dual channel operational amplifier from Vishay, packaged in the MSOP case, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device requires a supply voltage between 1.5V and 3.6V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
