Vishay DG303AAK-E3 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Power Dissipation | 825mW |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG303AAK-E3 to view detailed technical specifications.
No datasheet is available for this part.