Analog Switch Dual SPDT 10-Pin Micro Foot T/R
Checking distributor stock and pricing after the page loads.
Vishay DG3535DB-T1-E3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 457mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.