The DG406DN-T1-E3/BKN is a 12-bit dual supply voltage detector from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a PLCC package with a height of 11.63mm, length of 11.63mm, and width of 2.24mm. The device has a maximum supply current of 30uA and is designed for surface mount applications.
Sign in to ask questions about the Vishay DG406DN-T1-E3/BKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG406DN-T1-E3/BKN technical specifications.
| Package/Case | PLCC |
| Height | 11.63mm |
| Length | 11.63mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30uA |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Width | 2.24mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG406DN-T1-E3/BKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.