Sign in to ask questions about the Vishay DG409DY-T1-E3/BKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG409DY-T1-E3/BKN technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70uA |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG409DY-T1-E3/BKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.