Analog Multiplexer Single 4: 1 16-Pin SOIC N
Vishay DG509ADY technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.