
The Vishay DG534ADN-E3 is a dual operational amplifier with a bandwidth of 500MHz. It is packaged in a PLCC and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The dual supply voltage range is 10V to 15V, and the maximum power dissipation is 450mW.
Sign in to ask questions about the Vishay DG534ADN-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG534ADN-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PLCC |
| Drain to Source Resistance | 90R |
| Dual Supply Voltage | 12V |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.025468oz |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG534ADN-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
