
Analog Multiplexer Dual 2:1 10-Pin MSOP T/R
Vishay DG9415DQ-T1 technical specifications.
| Package/Case | MSOP |
| Drain to Source Resistance | 17R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
