The Vishay DPAD50-E3 is a diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse current of -50pA and a maximum forward current of 50mA. The diode is packaged in a TO-71 package and is available in a bulk packaging quantity of 200. The device is lead free and has a reverse voltage of 55V.
Vishay DPAD50-E3 technical specifications.
| Package/Case | TO-71 |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | -50pA |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DPAD50-E3 to view detailed technical specifications.
No datasheet is available for this part.