INDUCTOR HI TEMP 8.2UH 6.33A SMD
Checking distributor stock and pricing after the page loads.
| Current | 30A |
| DC Resistance (DCR) | 1.7mR |
| Inductance | 100nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Saturation Current | 50A |
| Series | IHLP® |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |