Rectifiers 1500 Volt 10A 175ns
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100uA |
| Max Surge Current | 130A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.5kV |
| RoHS | Not Compliant |