The DTV32BHE3/45 is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 1.5kV and a peak non-repetitive surge current of 130A. The diode has a maximum forward current of 10A and a reverse recovery time of 175ns. It is available in rail/tube packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.5kV |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 130A |
| Radiation Hardening | No |
| Reverse Recovery Time | 175ns |
| RoHS | Compliant |