The EB43-2R36SGW is a 72-contact card edge connector with a SKT gender and 2.54mm terminal pitch. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -65°C to 125°C and can withstand a maximum voltage rating of 650VAC. It is suitable for use in applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 650VAC |
| RoHS Version | 2011/65/EU |