The EB43-C25SGW is a 50-contact card edge connector with a SKT gender and a 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -65 to 125°C and a maximum voltage rating of 650VAC. It is suitable for use in applications where high voltage and current ratings are required.
Checking distributor stock and pricing after the page loads.
Vishay EB43-C25SGW technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 650VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.