The EB43-D44SGYF is an 88-contact SKT card edge connector with a terminal pitch of 2.54mm. It features a solder termination method and is designed for through-hole mounting. The connector has a maximum operating temperature range of -65 to 125°C and a maximum voltage rating of 650VAC. It is suitable for high-density applications and is available from Vishay.
Vishay EB43-D44SGYF technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 650VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.