This 72-contact card edge connector features a right-angle body orientation and a termination method of solder. It has a terminal pitch of 3.17mm and a maximum operating temperature range of -65 to 125°C. The connector is designed for through-hole mounting and has a maximum voltage rating of 1500VAC. It is suitable for applications requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 3.17mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1500VAC |
| RoHS Version | 2011/65/EU |