The EB62-C49SGY is a 98-contact card edge connector from Vishay, designed for board-to-board and mezzanine applications. It features a SKT gender and 2 rows of contacts with a 3.17mm pitch. The connector is rated for a maximum operating temperature of 125°C and a minimum of -65°C. It is suitable for use in high-voltage applications, with a maximum voltage rating of 1500VAC. The EB62-C49SGY is mounted through a hole and terminated using solder.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 98 |
| Terminal Pitch | 3.17mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1500VAC |
| RoHS Version | 2011/65/EU |