The EB62-C49SGYF is a 98-contact SKT card edge connector with a 2-row configuration and a terminal pitch of 3.17mm. It features a solder termination method and is designed for through-hole mounting. The connector operates within a temperature range of -65°C to 125°C and has a maximum current rating of 5A and a maximum voltage rating of 1500VAC.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 98 |
| Terminal Pitch | 3.17mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1500VAC |
| RoHS Version | 2011/65/EU |