The EB62-D44SGY is a 88-contact SKT card edge connector with a terminal pitch of 3.17mm and 2 rows. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1500VAC. It is suitable for applications requiring high current and voltage ratings.
Vishay EB62-D44SGY technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 3.17mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1500VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.