The EB62-D44SGYF card edge connector features 88 contacts with a SKT gender and a terminal pitch of 3.17mm. It has two rows of contacts and is designed for solder termination. This connector operates within a temperature range of -65°C to 125°C and has a maximum current rating of 5A. It is rated for 1500VAC and is suitable for through-hole mounting.
Vishay EB62-D44SGYF technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 88 |
| Terminal Pitch | 3.17mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1500VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.