This 98-contact SKT card edge connector features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 3.17mm and supports up to 5A of current. The connector operates within a temperature range of -65°C to 125°C and is rated for 1500VAC. It is suitable for use in applications requiring high-density connections.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 98 |
| Terminal Pitch | 3.17mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1500VAC |
| RoHS Version | 2011/65/EU |