The EB63-S0C0640W is a 12-position cantilever female connector with a 2-row configuration and a 3.17mm pitch. It is designed for through-hole mounting and features a gold-plated bronze contact material. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is packaged in bulk and is RoHS compliant.
Vishay EB63-S0C0640W technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.17mm |
| RoHS Compliant | Yes |
| Series | EB6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB63-S0C0640W to view detailed technical specifications.
No datasheet is available for this part.