This 56-position 2-row through-hole cantilever female connector features a black color with a gold contact plating and bronze contact material. It has a card thickness of 0.071 inch and a pitch of 0.125 inch. The connector is designed to operate within a temperature range of -65°C to 125°C and is available in bulk packaging.
Vishay EB63-S0C286XF technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| Series | EB6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB63-S0C286XF to view detailed technical specifications.
No datasheet is available for this part.