This 30-position, 2-row through hole cantilever female connector features a 3.17mm pitch and is suitable for operating temperatures between -65°C and 125°C. The connector is made with bronze contacts that are gold plated and features a glass insulation material. It is available in bulk packaging and is compliant with RoHS regulations.
Vishay EB63-S0K156XF technical specifications.
| Card Thickness | 1.8mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.17mm |
| RoHS Compliant | Yes |
| Series | EB6 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB63-S0K156XF to view detailed technical specifications.
No datasheet is available for this part.