The EB63-S1R154XF is a 30-position, 2-row through-hole cantilever female connector from Vishay. It features a card thickness of 0.071 inch and a black color with bronze contacts plated with gold. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in bulk packaging.
Vishay EB63-S1R154XF technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Series | EB6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB63-S1R154XF to view detailed technical specifications.
No datasheet is available for this part.