Conn Card Edge SKT 72 POS 3.17mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Vishay EB63C36SGFW technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 3.17mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.