
This 30-contact card edge connector features a terminal pitch of 3.96mm and a body orientation of straight. It is designed for panel mounting and has a termination method of solder lug. The connector has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 5A. It also has a maximum voltage rating of 1800VAC.
Vishay EB71S-A15SGX technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Tail Length (mm) | 5.59 |
| Product Length (mm) | 81.03 |
| Product Depth (mm) | 16.77 |
| Product Height (mm) | 8.33 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5A |
| Max Voltage Rating | 1800VAC |
| Cage Code | 18612 |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay EB71S-A15SGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.