Conn Card Edge SKT 20 POS 3.96mm Solder Lug ST Panel Mount
Checking distributor stock and pricing after the page loads.
Vishay EB73D-A10SGZ technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 1800VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.