Standard Card Edge Connectors EB81-A15SGFVT02
Vishay EB81-S0A1540V technical specifications.
| Card Thickness | 0.071inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | EB8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB81-S0A1540V to view detailed technical specifications.
No datasheet is available for this part.