This 12-position straddle mount edge board connector features a 2-row configuration with a pitch of 0.156inch. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a gold-plated bronze contact material and a loop bellows contact type. It is available in a bulk packaging option and is part of the EB8 series from Vishay.
Vishay EB81-S0E0660X technical specifications.
| Card Thickness | 0.071inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | EB8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB81-S0E0660X to view detailed technical specifications.
No datasheet is available for this part.