This 50-contact SKT card edge connector features a 3.96mm pitch and two rows of contacts. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum current of 5A and a maximum voltage of 1800VAC.
Vishay EB82-D25SGX technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1800VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay EB82-D25SGX to view detailed technical specifications.
No datasheet is available for this part.