
The EB82-S0C1060W is a 20-position, 2-row through-hole audio/video connector from Vishay. It features a green color and a maximum operating temperature of 125°C. The connector has a contact material of bronze and a contact plating of gold. It is designed for use in applications where a loop bellows contact type is required. The EB82-S0C1060W is RoHS compliant and is packaged in bulk.
Sign in to ask questions about the Vishay EB82-S0C1060W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay EB82-S0C1060W technical specifications.
| Card Thickness | 0.071inch |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | EB8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay EB82-S0C1060W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.