The EB83-C25SGW is a 50-contact SKT card edge connector with a 3.96mm terminal pitch and 2 rows. It features a straight body orientation and is designed for through-hole mounting. The connector operates over a temperature range of -55°C to 125°C and has a maximum current rating of 5A and a maximum voltage rating of 1800VAC.
Checking distributor stock and pricing after the page loads.
Vishay EB83-C25SGW technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1800VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.