The EB85-D25SGX card edge connector features 50 SKT contacts with a terminal pitch of 3.96mm, suitable for board-to-board connections. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1800VAC. The connector is designed for through-hole mounting and has a maximum current rating of 5A.
Vishay EB85-D25SGX technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 1800VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay EB85-D25SGX to view detailed technical specifications.
No datasheet is available for this part.