
The EB85-P0A2430X is a 48-position, 2-row panel mount female audio/video connector from Vishay. It features a contact material of bronze with a gold plating and a contact type of loop bellows. The connector has a card thickness of 0.071inch and is made with glass insulation material. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay EB85-P0A2430X technical specifications.
| Card Thickness | 0.071inch |
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | EB8 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.