Cap Film 0.015uF 310VAC PET 10% (17.5 X 5 X 11mm) Radial 15mm 110C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | F1772 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |